100 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2SFT-101

DigiKey Part Number
582-1083-ND
Manufacturer
Manufacturer Product Number
CR2SFT-101
Description
CURR SENSE XFMR 100A T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
100 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
100:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
2.681" L x 2.000" W (68.10mm x 44.50mm)
Height - Seated (Max)
2.681" (68.10mm)
Termination Style
Stud
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,308.91000₱1,308.91
10₱1,179.03000₱11,790.30
25₱1,130.40200₱28,260.05
50₱1,094.76720₱54,738.36
100₱1,060.14480₱106,014.48
250₱1,015.87776₱253,969.44
500₱983.51112₱491,755.56
Manufacturers Standard Package