
CR5SFT-101 | |
|---|---|
DigiKey Part Number | CR5SFT-101-ND |
Manufacturer | |
Manufacturer Product Number | CR5SFT-101 |
Description | CURR SENSE XFMR 100A CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.780" L x 2.150" W (96.00mm x 54.60mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,679.31000 | ₱1,679.31 |
| 10 | ₱1,511.61700 | ₱15,116.17 |
| 25 | ₱1,448.99440 | ₱36,224.86 |
| 50 | ₱1,403.15280 | ₱70,157.64 |
| 100 | ₱1,358.62130 | ₱135,862.13 |
| 250 | ₱1,301.71536 | ₱325,428.84 |

