
CR8350-1000 | |
|---|---|
DigiKey Part Number | CR8350-1000-ND |
Manufacturer | |
Manufacturer Product Number | CR8350-1000 |
Description | CURR SENSE XFMR 100A T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 20Hz ~ 1kHz 22Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 22Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.476" L x 0.551" W (37.50mm x 14.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱877.17000 | ₱877.17 |

