20 A Current Sense Transformer 20Hz ~ 1kHz 44Ohm Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8420-1000-G

DigiKey Part Number
582-1018-ND
Manufacturer
Manufacturer Product Number
CR8420-1000-G
Description
CURR SENSE XFMR 20A IN-LINE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 20Hz ~ 1kHz 44Ohm Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
20 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
44Ohm
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.417" L x 1.181" W (36.00mm x 30.00mm)
Height - Seated (Max)
0.362" (9.20mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,942
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱884.32000₱884.32
5₱803.56800₱4,017.84
10₱773.67400₱7,736.74
25₱737.87200₱18,446.80
50₱713.40900₱35,670.45
100₱690.96460₱69,096.46
500₱645.73518₱322,867.59
Manufacturers Standard Package