
C513A-WSN-CY0Z0342 | |
|---|---|
DigiKey Part Number | 90-C513A-WSN-CY0Z0342CT-ND - Cut Tape (CT) C513A-WSN-CY0Z0342-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-WSN-CY0Z0342 |
Description | LED COOL WHITE 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.10mm |
Lens Size 5.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C513A-WSN-CY0Z0231 | Cree LED | 5,736 | C513A-WSN-CY0Z0231-ND | ₱17.87000 | Parametric Equivalent |
| C513A-WSN-CY0Z0232 | Cree LED | 5,628 | C513A-WSN-CY0Z0232CT-ND | ₱21.44000 | Parametric Equivalent |
| C513A-WSN-CY0Z0341 | Cree LED | 247 | C513A-WSN-CY0Z0341-ND | ₱17.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱18.75800 | ₱187.58 |
| 100 | ₱16.17970 | ₱1,617.97 |
| 500 | ₱14.57188 | ₱7,285.94 |
| 1,000 | ₱13.92636 | ₱13,926.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.66672 | ₱34,166.80 |

