
C566C-AFE-CV0W0342 | |
|---|---|
DigiKey Part Number | 90-C566C-AFE-CV0W0342CT-ND - Cut Tape (CT) C566C-AFE-CV0W0342-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566C-AFE-CV0W0342 |
Description | LED AMBER DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70°, 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.93500 | ₱139.35 |
| 100 | ₱12.00530 | ₱1,200.53 |
| 500 | ₱10.81070 | ₱5,405.35 |
| 1,000 | ₱10.38671 | ₱10,386.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.57740 | ₱33,943.50 |

