C566C-RFF-CU0W0BB2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱9.73048
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱12.29112
Datasheet

Parametric Equivalent


Cree LED
In Stock: 9,833
Unit Price: ₱14.29000
Datasheet
Image for C566C-RFF-CU0W0BB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566C-RFF-CU0W0BB2

DigiKey Part Number
C566C-RFF-CU0W0BB2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566C-RFF-CU0W0BB2
Description
LED RED DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500₱11.31450₱28,286.25
62,500₱8.09881₱506,175.62
Manufacturers Standard Package