C566D-BFF-CV14Q3S1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱9.58755
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱12.04697
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱9.92103
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ₱30.60706
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ₱30.60706
Datasheet
Image for C566D-BFF-CV14Q3S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-BFF-CV14Q3S1

DigiKey Part Number
C566D-BFF-CV14Q3S1-ND
Manufacturer
Manufacturer Product Number
C566D-BFF-CV14Q3S1
Description
LED BLUE DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
70° x 30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱11.64203₱11,642.03
Manufacturers Standard Package