White, Cool 6800K LED Indication - Discrete 3.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1C-WKW-CXAXB153

DigiKey Part Number
90-CLM1C-WKW-CXAXB153TR-ND - Tape & Reel (TR)
90-CLM1C-WKW-CXAXB153CT-ND - Cut Tape (CT)
90-CLM1C-WKW-CXAXB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM1C-WKW-CXAXB153
Description
LED COOL WHITE 2PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 6800K LED Indication - Discrete 3.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,476
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱16.01900₱160.19
100₱13.83350₱1,383.35
500₱12.46024₱6,230.12
1,000₱12.02672₱12,026.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱15.72120₱31,442.40
50,000₱11.25496₱562,748.00
Manufacturers Standard Package