
CLM3C-WKW-CWBYA153 | |
|---|---|
DigiKey Part Number | CLM3C-WKW-CWBYA153TR-ND - Tape & Reel (TR) CLM3C-WKW-CWBYA153CT-ND - Cut Tape (CT) CLM3C-WKW-CWBYA153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3C-WKW-CWBYA153 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLM3C-WKW-CWBYA153 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.70mm L x 2.00mm W |
Lens Transparency Diffused | Height (Max) 1.40mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱15.06600 | ₱150.66 |
| 100 | ₱12.98790 | ₱1,298.79 |
| 500 | ₱11.69562 | ₱5,847.81 |
| 1,000 | ₱11.17813 | ₱11,178.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.00484 | ₱33,014.52 |



