
CMU1006-R160-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMU1006-R160-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1006-R160-00PN0U0A30G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1006 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 180mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱173.89000 | ₱173.89 |
| 10 | ₱165.19200 | ₱1,651.92 |
| 50 | ₱160.49920 | ₱8,024.96 |
| 100 | ₱147.80310 | ₱14,780.31 |
| 200 | ₱134.41330 | ₱26,882.66 |
| 500 | ₱125.89346 | ₱62,946.73 |
| 1,000 | ₱116.12310 | ₱116,123.10 |

