Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1013-0000-00PN0U0A6PQ | |
|---|---|
DigiKey Part Number | 90-CMU1013-0000-00PN0U0A6PQ-ND |
Manufacturer | |
Manufacturer Product Number | CMU1013-0000-00PN0U0A6PQ |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1013 Pro9™ White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1996lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1013-0000-00PN0U0A35G | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A35G-ND | ₱182.28703 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A35H | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A35H-ND | ₱217.27115 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A6PP | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A6PP-ND | ₱217.27115 | Parametric Equivalent |
| CMU1013-0000-00PN0Z0A35H | Cree LED | 0 | 90-CMU1013-0000-00PN0Z0A35H-ND | ₱261.46320 | Parametric Equivalent |
| CMU1013-0000-00PN0Z0A6PP | Cree LED | 0 | 90-CMU1013-0000-00PN0Z0A6PP-ND | ₱261.46320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱182.28703 | ₱72,914.81 |



