CMU1013-0000-00PN0U0A7PQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱182.28703
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱217.27115
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱182.28703
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱217.27115
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱290.92260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱290.92260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱290.92260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱217.27115
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱217.27115
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱182.28703
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱261.46320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱261.46320
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱143.06292
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱277.80819
New at DigiKey
Image for CMU1013-0000-00PN0U0A7PQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1013-0000-00PN0U0A7PQ

DigiKey Part Number
90-CMU1013-0000-00PN0U0A7PQ-ND
Manufacturer
Manufacturer Product Number
CMU1013-0000-00PN0U0A7PQ
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1013 Pro9™ White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
163 lm/W
Packaging
Tray
Current - Max
960mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1972lm (Typ)
Lens Type
Flat
Current - Test
360mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1013-0000-00PN0U0A27GCree LED090-CMU1013-0000-00PN0U0A27G-ND₱182.28703Parametric Equivalent
CMU1013-0000-00PN0U0A27HCree LED090-CMU1013-0000-00PN0U0A27H-ND₱217.27115Parametric Equivalent
CMU1013-0000-00PN0U0A30GCree LED090-CMU1013-0000-00PN0U0A30G-ND₱182.28703Parametric Equivalent
CMU1013-0000-00PN0U0A30HCree LED090-CMU1013-0000-00PN0U0A30H-ND₱217.27115Parametric Equivalent
CMU1013-0000-00PN0U0A30QCree LED090-CMU1013-0000-00PN0U0A30Q-ND₱290.92260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
400₱182.28703₱72,914.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.