Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1516-0000-00PN0U0A7PQ | |
|---|---|
DigiKey Part Number | 90-CMU1516-0000-00PN0U0A7PQ-ND |
Manufacturer | |
Manufacturer Product Number | CMU1516-0000-00PN0U0A7PQ |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 Pro9™ White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 168 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2549lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1516-0000-00PN0U0A27G | Cree LED | 0 | 90-CMU1516-0000-00PN0U0A27G-ND | ₱235.68569 | Parametric Equivalent |
| CMU1516-0000-00PN0U0A27H | Cree LED | 0 | 90-CMU1516-0000-00PN0U0A27H-ND | ₱283.55858 | Parametric Equivalent |
| CMU1516-0000-00PN0U0A30G | Cree LED | 0 | 90-CMU1516-0000-00PN0U0A30G-ND | ₱235.68569 | Parametric Equivalent |
| CMU1516-0000-00PN0U0A30H | Cree LED | 212 | 90-CMU1516-0000-00PN0U0A30H-ND | ₱366.83000 | Parametric Equivalent |
| CMU1516-0000-00PN0U0A30Q | Cree LED | 0 | 90-CMU1516-0000-00PN0U0A30Q-ND | ₱283.55858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ₱235.68569 | ₱53,029.28 |



