
CMU1519-0000-000N0Z0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1519-0000-000N0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1519-0000-000N0Z0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2322lm (Typ) | |
Current - Test | 540mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
Current - Max | 1.44A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱410.90000 | ₱410.90 |
| 10 | ₱390.35000 | ₱3,903.50 |
| 50 | ₱379.26200 | ₱18,963.10 |
| 100 | ₱349.26080 | ₱34,926.08 |
| 200 | ₱317.62185 | ₱63,524.37 |
| 500 | ₱297.48918 | ₱148,744.59 |
| 1,000 | ₱273.93119 | ₱273,931.19 |

