
CMU1532-0000-000N0Z0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1532-0000-000N0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1532-0000-000N0Z0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3746lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱540.71000 | ₱540.71 |
| 10 | ₱513.67800 | ₱5,136.78 |
| 50 | ₱499.07660 | ₱24,953.83 |
| 100 | ₱459.60690 | ₱45,960.69 |
| 200 | ₱417.97250 | ₱83,594.50 |
| 500 | ₱391.47812 | ₱195,739.06 |
| 1,000 | ₱360.27810 | ₱360,278.10 |

