CXA1816-0000-000N0YK430F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱391.77950
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱251.06280
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱362.42130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱222.71700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱396.84120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱222.71700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱262.19870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱251.06280
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱483.90330
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱275.35920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱307.75440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱396.84120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 39
Unit Price: ₱262.02000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱262.19870
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N0YK430F

DigiKey Part Number
CXA1816-0000-000N0YK430F-ND
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N0YK430F
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1335lm (1290lm ~ 1380lm)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
80 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
93
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.70mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
100₱391.77950₱39,177.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.