Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3070-0000-000NTHZ450F | |
|---|---|
DigiKey Part Number | CXA3070-0000-000NTHZ450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000NTHZ450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36.2V |
Series | Lumens/Watt @ Current - Test 120 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 8223lm (7945lm ~ 8500lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000NTHAB50F | Cree LED | 0 | CXA3070-0000-000NTHAB50F-ND | ₱1,592.42660 | Parametric Equivalent |
| CXA3070-0000-000NTHAB50G | Cree LED | 0 | CXA3070-0000-000NTHAB50G-ND | ₱1,672.40220 | Parametric Equivalent |
| CXA3070-0000-000NTHAB50H | Cree LED | 0 | CXA3070-0000-000NTHAB50H-ND | ₱1,831.34120 | Parametric Equivalent |
| CXA3070-0000-000NTHZ450G | Cree LED | 0 | CXA3070-0000-000NTHZ450G-ND | ₱1,589.38950 | Parametric Equivalent |
| CXA3070-0000-000NTHZ450H | Cree LED | 0 | CXA3070-0000-000NTHZ450H-ND | ₱1,753.39020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱1,513.46330 | ₱151,346.33 |
















