CXB3070-0000-000N0HBB50E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱1,753.39020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱1,841.46470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱1,992.30480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱994.12770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱1,093.33800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱1,168.25190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱2,460.01050
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3070 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3070-0000-000N0HBB50E

DigiKey Part Number
CXB3070-0000-000N0HBB50E-ND
Manufacturer
Manufacturer Product Number
CXB3070-0000-000N0HBB50E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
143 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
9750lm (9500lm ~ 10000lm)
Lens Type
Flat
Current - Test
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3070-0000-000NTHAD50FCree LED0CXA3070-0000-000NTHAD50F-ND₱1,753.39020Parametric Equivalent
CXA3070-0000-000NTHAD50GCree LED0CXA3070-0000-000NTHAD50G-ND₱1,841.46470Parametric Equivalent
CXA3070-0000-000NTHAD50HCree LED0CXA3070-0000-000NTHAD50H-ND₱1,992.30480Parametric Equivalent
CXB3070-0000-000N0HBB50GCree LED0CXB3070-0000-000N0HBB50G-ND₱994.12770Parametric Equivalent
CXB3070-0000-000N0HBD50ECree LED0CXB3070-0000-000N0HBD50E-ND₱1,093.33800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
100₱894.91740₱89,491.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.