
JB2835AWT-W-U30GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2835AWT-W-U30GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835AWT-W-U30GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835AWT-W-U30GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835AWT-W-U30GA0000-N0000001 |
Description | LED J WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JB2835AWT-W-U30GA0000-N0000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 22lm (Typ) | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.91V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 100 | ₱1.11360 | ₱111.36 |
| 500 | ₱1.00402 | ₱502.01 |
| 1,000 | ₱0.95935 | ₱959.35 |
| 2,000 | ₱0.91707 | ₱1,834.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.87658 | ₱3,506.32 |
| 8,000 | ₱0.83765 | ₱6,701.20 |
| 12,000 | ₱0.81569 | ₱9,788.28 |
| 20,000 | ₱0.78874 | ₱15,774.80 |
| 28,000 | ₱0.77145 | ₱21,600.60 |
| 40,000 | ₱0.75353 | ₱30,141.20 |
| 100,000 | ₱0.72949 | ₱72,949.00 |


