JB2835BWT-G-H65GA0000-N000P001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱3.48368
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱3.80376
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱3.84098
Datasheet
New at DigiKey
Image for JB2835BWT-G-H65GA0000-N000P001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-G-H65GA0000-N000P001

DigiKey Part Number
2138-JB2835BWT-G-H65GA0000-N000P001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB2835BWT-G-H65GA0000-N000P001
Description
JB2835B 3V G CLASS PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
30lm (Typ)
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.67V
Lumens/Watt @ Current - Test
218 lm/W
CRI (Color Rendering Index)
80
Current - Max
480mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
7.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000₱4.16106₱332,884.80