
JB2835BWT-G-U35EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-U35EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-U35EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-U35EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-U35EA0000-N000P001 |
Description | LED J WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 28lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.84800 | ₱68.48 |
| 100 | ₱5.91330 | ₱591.33 |
| 500 | ₱5.32734 | ₱2,663.67 |
| 1,000 | ₱5.09212 | ₱5,092.12 |
| 2,000 | ₱5.00190 | ₱10,003.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.65011 | ₱18,600.44 |
| 8,000 | ₱4.44303 | ₱35,544.24 |
| 12,000 | ₱4.32606 | ₱51,912.72 |
| 20,000 | ₱4.18288 | ₱83,657.60 |
| 28,000 | ₱4.09106 | ₱114,549.68 |
| 40,000 | ₱4.08662 | ₱163,464.80 |

