JB2835BWT-G-U40EA0000-N000P001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱4.46625
Datasheet
LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-G-U40EA0000-N000P001

DigiKey Part Number
2138-JB2835BWT-G-U40EA0000-N000P001TR-ND - Tape & Reel (TR)
2138-JB2835BWT-G-U40EA0000-N000P001CT-ND - Cut Tape (CT)
2138-JB2835BWT-G-U40EA0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835BWT-G-U40EA0000-N000P001
Description
LED J NEUTRAL WHT 4000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
28lm (Typ)
Flux @ 25°C, Current - Test
31lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.67V
Lumens/Watt @ Current - Test
211 lm/W
CRI (Color Rendering Index)
90
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
7.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱6.84800₱68.48
100₱5.91330₱591.33
500₱5.32734₱2,663.67
1,000₱5.09212₱5,092.12
2,000₱5.00190₱10,003.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.65011₱18,600.44
8,000₱4.44303₱35,544.24
12,000₱4.32606₱51,912.72
20,000₱4.18288₱83,657.60
28,000₱4.09106₱114,549.68
40,000₱4.08662₱163,464.80
Manufacturers Standard Package