
JB2835BWT-N-U30EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-N-U30EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-N-U30EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-N-U30EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-N-U30EA0000-N000P001 |
Description | LED J WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.7V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 26lm (Typ) | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 189 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.10900 | ₱41.09 |
| 100 | ₱3.53730 | ₱353.73 |
| 500 | ₱3.18712 | ₱1,593.56 |
| 1,000 | ₱3.04658 | ₱3,046.58 |
| 2,000 | ₱2.94296 | ₱5,885.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.78218 | ₱11,128.72 |
| 8,000 | ₱2.65839 | ₱21,267.12 |
| 12,000 | ₱2.58844 | ₱31,061.28 |
| 20,000 | ₱2.50286 | ₱50,057.20 |
| 28,000 | ₱2.44795 | ₱68,542.60 |
| 40,000 | ₱2.40433 | ₱96,173.20 |

