MFR Recommended

JK2835AWT-00-0000-000C0HL257E | |
|---|---|
DigiKey Part Number | JK2835AWT-00-0000-000C0HL257ETR-ND - Tape & Reel (TR) JK2835AWT-00-0000-000C0HL257ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-00-0000-000C0HL257E |
Description | LED J COOL WHITE 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 9V 100mA 120° 1113 (2835 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 130lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |


