LED Lighting J White, Cool 5000K 6.2V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835AWT-P-H50EB0000-N0000001

DigiKey Part Number
2138-JK2835AWT-P-H50EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK2835AWT-P-H50EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK2835AWT-P-H50EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835AWT-P-H50EB0000-N0000001
Description
LED J COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 6.2V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
144lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
155 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.94300₱49.43
100₱4.24590₱424.59
500₱3.82550₱1,912.75
1,000₱3.65637₱3,656.37
2,000₱3.55335₱7,106.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.33927₱13,357.08
8,000₱3.19069₱25,525.52
12,000₱3.10672₱37,280.64
20,000₱3.00394₱60,078.80
28,000₱2.93807₱82,265.96
40,000₱2.90306₱116,122.40
Manufacturers Standard Package