
JK2835AWT-P-U57EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835AWT-P-U57EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835AWT-P-U57EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835AWT-P-U57EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-P-U57EB0000-N0000001 |
Description | LED J COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 6.2V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 122lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.06200 | ₱50.62 |
| 100 | ₱4.35310 | ₱435.31 |
| 500 | ₱3.92078 | ₱1,960.39 |
| 1,000 | ₱3.74689 | ₱3,746.89 |
| 2,000 | ₱3.64446 | ₱7,288.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.42219 | ₱13,688.76 |
| 8,000 | ₱3.26989 | ₱26,159.12 |
| 12,000 | ₱3.18384 | ₱38,206.08 |
| 20,000 | ₱3.07850 | ₱61,570.00 |
| 28,000 | ₱3.01098 | ₱84,307.44 |
| 40,000 | ₱2.97750 | ₱119,100.00 |


