
JK2835BWT-U-U27EC0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-U-U27EC0000-N000P001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-U-U27EC0000-N000P001CT-ND - Cut Tape (CT) 2138-JK2835BWT-U-U27EC0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-U-U27EC0000-N000P001 |
Description | LED J WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 9.1V 100mA 116° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 110lm (Typ) | |
Flux @ 25°C, Current - Test | 124lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.1V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.52600 | ₱45.26 |
| 100 | ₱3.88860 | ₱388.86 |
| 500 | ₱3.50154 | ₱1,750.77 |
| 1,000 | ₱3.34731 | ₱3,347.31 |
| 2,000 | ₱3.24369 | ₱6,487.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.05700 | ₱12,228.00 |
| 8,000 | ₱2.92100 | ₱23,368.00 |
| 12,000 | ₱2.84411 | ₱34,129.32 |
| 20,000 | ₱2.75005 | ₱55,001.00 |
| 28,000 | ₱2.68972 | ₱75,312.16 |
| 40,000 | ₱2.64998 | ₱105,999.20 |

