
JR5050AWT-Q-B40EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JR5050AWT-Q-B40EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JR5050AWT-Q-B40EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JR5050AWT-Q-B40EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR5050AWT-Q-B40EB0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Neutral 4000K 5.8V 400mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 420lm (Typ) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 5.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱28.64400 | ₱286.44 |
| 100 | ₱24.68940 | ₱2,468.94 |
| 500 | ₱22.23240 | ₱11,116.20 |
| 1,000 | ₱21.86676 | ₱21,866.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.30268 | ₱40,605.36 |
| 4,000 | ₱19.39871 | ₱77,594.84 |
| 6,000 | ₱18.88787 | ₱113,327.22 |
| 10,000 | ₱18.26273 | ₱182,627.30 |
| 14,000 | ₱17.86500 | ₱250,110.00 |

