
JR5050BWT-K-U30EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JR5050BWT-K-U30EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JR5050BWT-K-U30EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JR5050BWT-K-U30EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR5050BWT-K-U30EB0000-N0000001 |
Description | LED J WARM WHT 3000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Warm 3000K 3-Step MacAdam Ellipse 5.67V 400mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 312lm (Typ) | |
Flux @ 25°C, Current - Test | 337lm (Typ) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 5.67V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱40.13700 | ₱401.37 |
| 100 | ₱34.61640 | ₱3,461.64 |
| 500 | ₱31.17086 | ₱15,585.43 |
| 1,000 | ₱30.06680 | ₱30,066.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱28.46490 | ₱56,929.80 |
| 4,000 | ₱27.19693 | ₱108,787.72 |
| 6,000 | ₱26.48040 | ₱158,882.40 |
| 10,000 | ₱25.60376 | ₱256,037.60 |
| 14,000 | ₱25.04150 | ₱350,581.00 |
| 20,000 | ₱24.56438 | ₱491,287.60 |

