
MLBAWT-A1-0000-000VZ5 | |
|---|---|
DigiKey Part Number | MLBAWT-A1-0000-000VZ5TR-ND - Tape & Reel (TR) MLBAWT-A1-0000-000VZ5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLBAWT-A1-0000-000VZ5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Neutral 4000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 21lm (18lm ~ 24lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱18.10300 | ₱181.03 |
| 50 | ₱17.59100 | ₱879.55 |
| 100 | ₱16.19760 | ₱1,619.76 |
| 200 | ₱14.72970 | ₱2,945.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱12.50550 | ₱17,507.70 |
| 35,000 | ₱11.91000 | ₱416,850.00 |






