Parametric Equivalent
Parametric Equivalent

MLERED-A1-0000-000W02 | |
|---|---|
DigiKey Part Number | 90-MLERED-A1-0000-000W02TR-ND - Tape & Reel (TR) 90-MLERED-A1-0000-000W02CT-ND - Cut Tape (CT) 90-MLERED-A1-0000-000W02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLERED-A1-0000-000W02 |
Description | LED XLAMP MLE RED 623NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Red 623nm (620nm ~ 625nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (620nm ~ 625nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 25lm (24lm ~ 27lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱45.25843 | ₱63,361.80 |







