XBDRED-00-0000-000000602 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱1.16000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱0.81000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,240
Unit Price: ₱1.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱0.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,902
Unit Price: ₱1.38000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 9,267
Unit Price: ₱1.52000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱1.12001
Datasheet
LED Lighting Color XLamp® XB-D Red 623nm (620nm ~ 625nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDRED-00-0000-000000602

DigiKey Part Number
90-XBDRED-00-0000-000000602TR-ND - Tape & Reel (TR)
90-XBDRED-00-0000-000000602CT-ND - Cut Tape (CT)
90-XBDRED-00-0000-000000602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDRED-00-0000-000000602
Description
LED XLAMP XBD RED 623NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red 623nm (620nm ~ 625nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
623nm (620nm ~ 625nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
84 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱86.94000₱86.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱57.76350₱57,763.50
Manufacturers Standard Package