XBDROY-00-0000-000000L01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱50.02200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱51.80910
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱51.80910
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱54.19050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱54.19050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱54.19050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱54.19050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱54.19050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱54.19050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱51.80910
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱54.78600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱54.78600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱57.16800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱57.16800
Datasheet
LED Lighting Color XLamp® XB-D Blue 458nm (450nm ~ 465nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDROY-00-0000-000000L01

DigiKey Part Number
XBDROY-00-0000-000000L01TR-ND - Tape & Reel (TR)
XBDROY-00-0000-000000L01CT-ND - Cut Tape (CT)
XBDROY-00-0000-000000L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDROY-00-0000-000000L01
Description
LED XLAMP XBD BLUE 458NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Blue 458nm (450nm ~ 465nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
458nm (450nm ~ 465nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
513mW (500mW ~ 525mW)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱83.37000₱83.37
10₱79.20200₱792.02
50₱76.95060₱3,847.53
100₱70.86450₱7,086.45
200₱64.44500₱12,889.00
500₱63.77806₱31,889.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱55.38210₱55,382.10
Manufacturers Standard Package