XEGARY-H0-0000-000-000000K4003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱74.43770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱74.43770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱85.75240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱90.51640
Datasheet
LED Lighting Color XLamp® XE-G Royal Blue 460nm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGARY-H0-0000-000-000000K4003

DigiKey Part Number
90-XEGARY-H0-0000-000-000000K4003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGARY-H0-0000-000-000000K4003
Description
XLAMP XEG ROYAL BLUE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Royal Blue 460nm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
460nm
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
-
Current - Max
3A
Luminous Flux @ Current/Temperature
1500mW
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱90.51640₱271,549.20
Manufacturers Standard Package