
XHP70D-00-0000-0D00N40DT | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D00N40DTTR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D00N40DTCT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D00N40DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D00N40DT |
Description | LED XLAMP COOL WHITE 7000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 7000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 7000K | |
Flux @ 85°C, Current - Test | 1770lm (1710lm ~ 1830lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 68 (Typ) | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱612.17000 | ₱612.17 |
| 10 | ₱581.56500 | ₱5,815.65 |
| 50 | ₱565.03420 | ₱28,251.71 |
| 100 | ₱520.34790 | ₱52,034.79 |
| 200 | ₱473.21110 | ₱94,642.22 |
| 500 | ₱443.21398 | ₱221,606.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱407.91929 | ₱407,919.29 |

