LED Lighting Easywhite®, Xlamp® XM-L2 White, Cool 5700K 6V 700mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLBEZ-00-0000-0B00U60E2

DigiKey Part Number
XMLBEZ-00-0000-0B00U60E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLBEZ-00-0000-0B00U60E2
Description
LED EASYWHT COOL WHT 5700K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Easywhite®, Xlamp® XM-L2 White, Cool 5700K 6V 700mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
390lm (380lm ~ 400lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
93 lm/W
CRI (Color Rendering Index)
-
Current - Max
2A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱289.53210₱289,532.10
Manufacturers Standard Package