XPCGRN-L1-0000-00E01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱82.77450
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱90.51660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱90.51660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱88.72950
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱97.66260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱97.66260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱105.40350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱105.40350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱104.80860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱114.33660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱114.33660
Datasheet
Image for XPCGRN-L1-0000-00E01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCGRN-L1-0000-00E01

DigiKey Part Number
90-XPCGRN-L1-0000-00E01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCGRN-L1-0000-00E01
Description
XLAMP XP-C LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Green 528nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
528nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
116 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
118lm (114lm ~ 122lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱95.87550₱95,875.50
Manufacturers Standard Package