
XPEBFR-LW-0000-00B01 | |
|---|---|
DigiKey Part Number | 90-XPEBFR-LW-0000-00B01TR-ND - Tape & Reel (TR) 90-XPEBFR-LW-0000-00B01CT-ND - Cut Tape (CT) 90-XPEBFR-LW-0000-00B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBFR-LW-0000-00B01 |
Description | XLAMP XP-E GEN 2 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 413mW (400mW ~ 425mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱202.47000 | ₱202.47 |
| 10 | ₱192.34700 | ₱1,923.47 |
| 50 | ₱186.87980 | ₱9,343.99 |
| 100 | ₱172.20070 | ₱17,220.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱140.68688 | ₱140,686.88 |

