XPEBTT-01-0000-00U80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱42.34956
Datasheet
LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBTT-01-0000-00U80

DigiKey Part Number
90-XPEBTT-01-0000-00U80TR-ND - Tape & Reel (TR)
90-XPEBTT-01-0000-00U80CT-ND - Cut Tape (CT)
90-XPEBTT-01-0000-00U80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBTT-01-0000-00U80
Description
LED XLAMP XP-E TORCH WHT SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6000K ~ 10500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
310lm (300lm ~ 320lm)
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
84 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.21000₱51.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱33.94350₱33,943.50
Manufacturers Standard Package