XPEGRN-L1-0000-00E01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱47.64000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 853
Unit Price: ₱79.80000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱55.38210
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱51.80910
Datasheet

Parametric Equivalent


Cree LED
In Stock: 10,282
Unit Price: ₱85.75000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱59.55000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,690
Unit Price: ₱82.18000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱90.52000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱95.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,864
Unit Price: ₱89.33000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 997
Unit Price: ₱96.47000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,686
Unit Price: ₱101.24000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 11,154
Unit Price: ₱94.09000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5,709
Unit Price: ₱104.81000
Datasheet
LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEGRN-L1-0000-00E01

DigiKey Part Number
XPEGRN-L1-0000-00E01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEGRN-L1-0000-00E01
Description
LED XLAMP XPE GREEN 528NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
102 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
118lm (114lm ~ 122lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱112.55010₱112,550.10
Manufacturers Standard Package