XPEROY-L1-0000-00903 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: ₱61.93260
Datasheet
LED Lighting Color XLamp® XP-E Blue 460nm (455nm ~ 465nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEROY-L1-0000-00903

DigiKey Part Number
XPEROY-L1-0000-00903-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEROY-L1-0000-00903
Description
LED XLAMP XPE BLUE 460NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Blue 460nm (455nm ~ 465nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEROY-L1-0000-00903 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
460nm (455nm ~ 465nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
388mW (350mW ~ 425mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes