XPGDWT-XS-0000-00VPP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 310
Unit Price: ₱95.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 158
Unit Price: ₱100.04000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,955
Unit Price: ₱103.62000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,897
Unit Price: ₱109.57000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱73.24650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 897
Unit Price: ₱115.53000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱92.30250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 990
Unit Price: ₱145.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱66.69660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱104.81000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱69.67350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱73.84260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱88.13460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱92.89860
Datasheet
LED Lighting Xlamp® XP-G3 Photophyll™ White 2.82V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-XS-0000-00VPP

DigiKey Part Number
90-XPGDWT-XS-0000-00VPP-ND
Manufacturer
Manufacturer Product Number
XPGDWT-XS-0000-00VPP
Description
LED XLAMP XP-G3 WHITE 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-G3 Photophyll™ White 2.82V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
2A
Viewing Angle
125°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
0.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱73.24650₱73,246.50
Manufacturers Standard Package