
XPLAWT-00-0000-000BV40E3 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-000BV40E3TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000BV40E3CT-ND - Cut Tape (CT) XPLAWT-00-0000-000BV40E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000BV40E3 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5000K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 450lm (440lm ~ 460lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱194.13000 | ₱194.13 |
| 10 | ₱184.42600 | ₱1,844.26 |
| 50 | ₱179.18600 | ₱8,959.30 |
| 100 | ₱165.01310 | ₱16,501.31 |
| 200 | ₱150.06600 | ₱30,013.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱140.55230 | ₱70,276.15 |
| 1,000 | ₱129.22350 | ₱129,223.50 |














