
XQARED-00-0000-000000Y01 | |
|---|---|
DigiKey Part Number | 90-XQARED-00-0000-000000Y01TR-ND - Tape & Reel (TR) 90-XQARED-00-0000-000000Y01CT-ND - Cut Tape (CT) 90-XQARED-00-0000-000000Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQARED-00-0000-000000Y01 |
Description | LED XLAMP XQA RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 86 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 33lm (31lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱44.12700 | ₱441.27 |
| 50 | ₱42.87600 | ₱2,143.80 |
| 100 | ₱39.48170 | ₱3,948.17 |
| 200 | ₱35.90565 | ₱7,181.13 |
| 500 | ₱35.53348 | ₱17,766.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱30.96630 | ₱61,932.60 |

