Image for XQARED-00-0000-000000Y01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQARED-00-0000-000000Y01

DigiKey Part Number
90-XQARED-00-0000-000000Y01TR-ND - Tape & Reel (TR)
90-XQARED-00-0000-000000Y01CT-ND - Cut Tape (CT)
90-XQARED-00-0000-000000Y01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQARED-00-0000-000000Y01
Description
LED XLAMP XQA RED 625NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
86 lm/W
Current - Max
250mA
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱44.12700₱441.27
50₱42.87600₱2,143.80
100₱39.48170₱3,948.17
200₱35.90565₱7,181.13
500₱35.53348₱17,766.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱30.96630₱61,932.60
Manufacturers Standard Package