
XQEAPC-H0-0000-000000A01 | |
|---|---|
DigiKey Part Number | 90-XQEAPC-H0-0000-000000A01TR-ND - Tape & Reel (TR) 90-XQEAPC-H0-0000-000000A01CT-ND - Cut Tape (CT) 90-XQEAPC-H0-0000-000000A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPC-H0-0000-000000A01 |
Description | XLAMP XQ-E HI PC CYAN LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Cyan 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 91lm (87lm ~ 94lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.93mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 10 | ₱81.46400 | ₱814.64 |
| 50 | ₱79.15380 | ₱3,957.69 |
| 100 | ₱72.88920 | ₱7,288.92 |
| 200 | ₱66.28510 | ₱13,257.02 |
| 500 | ₱62.08444 | ₱31,042.22 |
| 1,000 | ₱57.16800 | ₱57,168.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱57.16820 | ₱171,504.60 |

