
XQEAWT-00-0000-00000LDE4 | |
|---|---|
DigiKey Part Number | XQEAWT-00-0000-00000LDE4TR-ND - Tape & Reel (TR) XQEAWT-00-0000-00000LDE4CT-ND - Cut Tape (CT) XQEAWT-00-0000-00000LDE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000LDE4 |
Description | LED XLAMP NEUTRAL WHT 4500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Neutral 4500K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱67.88700 | ₱678.87 |
| 50 | ₱65.95760 | ₱3,297.88 |
| 100 | ₱60.74100 | ₱6,074.10 |
| 200 | ₱55.23860 | ₱11,047.72 |
| 500 | ₱54.55972 | ₱27,279.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱47.64030 | ₱95,280.60 |







