
XQEBLU-00-0000-000000305 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-00-0000-000000305TR-ND - Tape & Reel (TR) 90-XQEBLU-00-0000-000000305CT-ND - Cut Tape (CT) 90-XQEBLU-00-0000-000000305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-000000305 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 49lm (46lm ~ 52lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (470nm ~ 480nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 45 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000201 | Cree LED | 3,888 | XQEBLU-00-0000-000000201CT-ND | ₱102.43000 | Parametric Equivalent |
| XQEBLU-00-0000-000000205 | Cree LED | 12,796 | XQEBLU-00-0000-000000205CT-ND | ₱111.95000 | Parametric Equivalent |
| XQEBLU-00-0000-000000301 | Cree LED | 3,638 | 90-XQEBLU-00-0000-000000301CT-ND | ₱117.91000 | Parametric Equivalent |
| XQEBLU-H0-0000-000000202 | Cree LED | 5,921 | 90-XQEBLU-H0-0000-000000202CT-ND | ₱115.41000 | Parametric Equivalent |
| XQEBLU-H0-0000-000000205 | Cree LED | 2,954 | 90-XQEBLU-H0-0000-000000205CT-ND | ₱121.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.82000 | ₱129.82 |
| 10 | ₱123.32800 | ₱1,233.28 |
| 50 | ₱119.82660 | ₱5,991.33 |
| 100 | ₱110.34620 | ₱11,034.62 |
| 200 | ₱100.35070 | ₱20,070.14 |
| 500 | ₱99.31154 | ₱49,655.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱86.34780 | ₱172,695.60 |




