LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000D02

DigiKey Part Number
90-XQEGRN-00-0000-000000D02TR-ND - Tape & Reel (TR)
90-XQEGRN-00-0000-000000D02CT-ND - Cut Tape (CT)
90-XQEGRN-00-0000-000000D02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000D02
Description
LED XLAMP XQE GREEN 525NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
525nm (520nm ~ 530nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
7°C/W
Lumens/Watt @ Current - Test
99 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEGRN-00-0000-000000B02Cree LED1,99990-XQEGRN-00-0000-000000B02CT-ND₱86.94000Parametric Equivalent
XQEGRN-00-0000-000000C01Cree LED751XQEGRN-00-0000-000000C01CT-ND₱89.33000Parametric Equivalent
XQEGRN-00-0000-000000D01Cree LED2,301XQEGRN-00-0000-000000D01CT-ND₱102.43000Parametric Equivalent
XQEGRN-00-0000-000000D03Cree LED2,952XQEGRN-00-0000-000000D03CT-ND₱117.91000Parametric Equivalent
XQEGRN-H2-0000-000000B01Cree LED39,709XQEGRN-H2-0000-000000B01CT-ND₱103.62000Parametric Equivalent
In-Stock: 645
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱111.95000₱111.95
10₱106.35600₱1,063.56
50₱103.33120₱5,166.56
100₱95.16090₱9,516.09
200₱86.54105₱17,308.21
500₱85.64482₱42,822.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱74.43780₱148,875.60
Manufacturers Standard Package